
16M08018200 | |
|---|---|
DigiKey Part Number | RPC9650-ND |
Manufacturer | |
Manufacturer Product Number | 16M08018200 |
Description | WASHER FLAT M8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8 Flat Washer 0.079" (2.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16M08018200 Models |
Category | Thread/Screw/Hole Size M8 |
Manufacturer Essentra Components | Diameter - Inside 0.331" (8.40mm) |
Series | Diameter - Outside 0.709" (18.00mm) |
Packaging Bulk | Thickness 0.079" (2.00mm) |
Part Status Active | Material Nylon |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14000 € | 0,70 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11680 € | 2,92 € |
| 50 | 0,10860 € | 5,43 € |
| 100 | 0,10140 € | 10,14 € |
| 250 | 0,09308 € | 23,27 € |
| 500 | 0,08758 € | 43,79 € |
| 1.000 | 0,08264 € | 82,64 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

