
16M03580080B | |
|---|---|
DigiKey Part Number | 145-16M03580080B-ND |
Manufacturer | |
Manufacturer Product Number | 16M03580080B |
Description | FLAT WASHER, 3.70MM ID, M3.5 / # |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.031" (0.79mm) Thick Nylon |
EDA/CAD Models | 16M03580080B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.146" (3.71mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Thickness | 0.031" (0.79mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06600 € | 0,33 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05400 € | 1,35 € |
| 50 | 0,05000 € | 2,50 € |
| 100 | 0,04660 € | 4,66 € |
| 250 | 0,04252 € | 10,63 € |
| 500 | 0,03982 € | 19,91 € |
| 1.000 | 0,03743 € | 37,43 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

