


16FWRT437062 | |
|---|---|
DigiKey Part Number | RPC6821-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT437062 |
Description | WASHER FLAT RETAIN 7/16" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7/16" Flat, Retaining Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT437062 Models |
Category | Type Flat, Retaining |
Manufacturer Essentra Components | Thread/Screw/Hole Size 7/16" |
Series | Diameter - Outside 1.031" (26.19mm) |
Packaging Bulk | Thickness 0.062" (1.57mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11600 € | 0,58 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,08940 € | 4,47 € |
| 100 | 0,08330 € | 8,33 € |
| 250 | 0,07636 € | 19,09 € |
| 500 | 0,07176 € | 35,88 € |
| 1.000 | 0,06764 € | 67,64 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

