


16FWRT437032 | |
|---|---|
DigiKey Part Number | RPC6818-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT437032 |
Description | WASHER FLAT RETAIN 7/16" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7/16" Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT437032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | 7/16" | |
Diameter - Inside | - | |
Diameter - Outside | 1.031" (26.19mm) | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,08360 € | 4,18 € |
| 100 | 0,07800 € | 7,80 € |
| 250 | 0,07140 € | 17,85 € |
| 500 | 0,06708 € | 33,54 € |
| 1.000 | 0,06320 € | 63,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

