
16FWRT375062C | |
|---|---|
DigiKey Part Number | 16FWRT375062C-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT375062C |
Description | WASHER FLAT RETAINING 3/8" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8" Flat, Retaining Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT375062C Models |
Category | Thread/Screw/Hole Size 3/8" |
Manufacturer Essentra Components | Diameter - Inside 0.350" (8.89mm) |
Series | Diameter - Outside 0.734" (18.65mm) |
Packaging Bulk | Thickness 0.062" (1.58mm) |
Part Status Active | Material Nylon |
Type Flat, Retaining |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05531 € | 55,31 € |
| Unit Price without VAT: | 0,05531 € |
|---|---|
| Unit Price with VAT: | 0,06582 € |

