
16FWRT250062E | |
|---|---|
DigiKey Part Number | RPC10055-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT250062E |
Description | WASHER FLAT RETAINING 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat, Retaining Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT250062E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.234" (5.94mm) | |
Diameter - Outside | 0.734" (18.64mm) | |
Thickness | 0.062" (1.58mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,10200 € | 5,10 € |
| 100 | 0,09520 € | 9,52 € |
| 250 | 0,08728 € | 21,82 € |
| 500 | 0,08210 € | 41,05 € |
| 1.000 | 0,07744 € | 77,44 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

