
16FWRT010059 | |
|---|---|
DigiKey Part Number | RPC9369-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT010059 |
Description | WASHER FLAT RETAINING #10 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Flat, Retaining Washer 0.059" (1.50mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT010059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.177" (4.50mm) | |
Diameter - Outside | 0.787" (19.99mm) | |
Thickness | 0.059" (1.50mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10584 € | 52,92 € |
| Unit Price without VAT: | 0,10584 € |
|---|---|
| Unit Price with VAT: | 0,12595 € |

