
16FWRT010055 | |
|---|---|
DigiKey Part Number | RPC9967-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT010055 |
Description | WASHER FLAT RETAINING #10 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Flat, Retaining Washer 0.055" (1.39mm) Thick Nylon |
EDA/CAD Models | 16FWRT010055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.277" (7.03mm) | |
Diameter - Outside | 0.400" (10.16mm) | |
Thickness | 0.055" (1.39mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,08800 € | 0,44 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07280 € | 1,82 € |
| 50 | 0,06760 € | 3,38 € |
| 100 | 0,06300 € | 6,30 € |
| 250 | 0,05764 € | 14,41 € |
| 500 | 0,05406 € | 27,03 € |
| 1.000 | 0,05088 € | 50,88 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

