
16FWRT007062A | |
|---|---|
DigiKey Part Number | RPC9319-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT007062A |
Description | WASHER FLAT RETAINING #7 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #7 Flat, Retaining Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT007062A Models |
Category | Thread/Screw/Hole Size #7 |
Manufacturer Essentra Components | Diameter - Inside 0.215" (5.46mm) |
Series | Diameter - Outside 1.000" (25.40mm) 1" |
Packaging Bulk | Thickness 0.062" (1.58mm) |
Part Status Active | Material Nylon |
Type Flat, Retaining |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26600 € | 1,33 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,22440 € | 5,61 € |
| 50 | 0,20960 € | 10,48 € |
| 100 | 0,19620 € | 19,62 € |
| 250 | 0,18096 € | 45,24 € |
| 500 | 0,17080 € | 85,40 € |
| 1.000 | 0,16171 € | 161,71 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

