


16FWRT002032 | |
|---|---|
DigiKey Part Number | RPC6824-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT002032 |
Description | WASHER FLAT RETAINING #2 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2 Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT002032 Models |
Category | Type Flat, Retaining |
Manufacturer Essentra Components | Thread/Screw/Hole Size #2 |
Series | Diameter - Outside 0.203" (5.16mm) |
Packaging Bulk | Thickness 0.032" (0.81mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,04000 € | 0,20 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03160 € | 0,79 € |
| 50 | 0,02920 € | 1,46 € |
| 100 | 0,02720 € | 2,72 € |
| 250 | 0,02472 € | 6,18 € |
| 500 | 0,02308 € | 11,54 € |
| 1.000 | 0,02164 € | 21,64 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


