


16FW500125B | |
|---|---|
DigiKey Part Number | RPC6815-ND |
Manufacturer | |
Manufacturer Product Number | 16FW500125B |
Description | WASHER FLAT 1/2" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2" Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size 1/2" |
Manufacturer Essentra Components | Diameter - Inside 0.505" (12.83mm) |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Thickness 0.125" (3.18mm) 1/8" |
Part Status Active | Material Nylon |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11600 € | 0,58 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,09000 € | 4,50 € |
| 100 | 0,08380 € | 8,38 € |
| 250 | 0,07680 € | 19,20 € |
| 500 | 0,07218 € | 36,09 € |
| 1.000 | 0,06805 € | 68,05 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

