


16FW500125 | |
|---|---|
DigiKey Part Number | RPC6913-ND |
Manufacturer | |
Manufacturer Product Number | 16FW500125 |
Description | WASHER FLAT 1/2" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2" Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW500125 Models |
Category | Thread/Screw/Hole Size 1/2" |
Manufacturer Essentra Components | Diameter - Inside 0.505" (12.83mm) |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Thickness 0.125" (3.18mm) 1/8" |
Part Status Active | Material Nylon |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08800 € | 2,20 € |
| 50 | 0,08180 € | 4,09 € |
| 100 | 0,07620 € | 7,62 € |
| 250 | 0,06984 € | 17,46 € |
| 500 | 0,06558 € | 32,79 € |
| 1.000 | 0,06179 € | 61,79 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

