


16FW500093B | |
|---|---|
DigiKey Part Number | RPC6791-ND |
Manufacturer | |
Manufacturer Product Number | 16FW500093B |
Description | WASHER FLAT 1/2" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2" Flat Washer 0.094" (2.39mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW500093B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 1/2" | |
Diameter - Inside | 0.505" (12.83mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.094" (2.39mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11400 € | 0,57 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09520 € | 2,38 € |
| 50 | 0,08820 € | 4,41 € |
| 100 | 0,08230 € | 8,23 € |
| 250 | 0,07544 € | 18,86 € |
| 500 | 0,07086 € | 35,43 € |
| 1.000 | 0,06680 € | 66,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

