


16FW500032 | |
|---|---|
DigiKey Part Number | RPC6800-ND |
Manufacturer | |
Manufacturer Product Number | 16FW500032 |
Description | WASHER FLAT 1/2" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2" Flat Washer 0.037" (0.94mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 1/2" | |
Diameter - Inside | 0.505" (12.83mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.037" (0.94mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05670 € | 5,67 € |
| 250 | 0,05180 € | 12,95 € |
| 500 | 0,04858 € | 24,29 € |
| 1.000 | 0,04572 € | 45,72 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

