


16FW437125 | |
|---|---|
DigiKey Part Number | RPC6878-ND |
Manufacturer | |
Manufacturer Product Number | 16FW437125 |
Description | WASHER FLAT 7/16" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7/16" Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW437125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 7/16" | |
Diameter - Inside | 0.443" (11.25mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.125" (3.18mm) 1/8" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09760 € | 2,44 € |
| 50 | 0,09100 € | 4,55 € |
| 100 | 0,08490 € | 8,49 € |
| 250 | 0,07776 € | 19,44 € |
| 500 | 0,07308 € | 36,54 € |
| 1.000 | 0,06891 € | 68,91 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

