


16FW437062 | |
|---|---|
DigiKey Part Number | RPC6868-ND |
Manufacturer | |
Manufacturer Product Number | 16FW437062 |
Description | WASHER FLAT 7/16" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7/16" Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 7/16" | |
Diameter - Inside | 0.443" (11.25mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.062" (1.57mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,07180 € | 3,59 € |
| 100 | 0,06680 € | 6,68 € |
| 250 | 0,06112 € | 15,28 € |
| 500 | 0,05738 € | 28,69 € |
| 1.000 | 0,05403 € | 54,03 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

