


16FW437032B | |
|---|---|
DigiKey Part Number | RPC6788-ND |
Manufacturer | |
Manufacturer Product Number | 16FW437032B |
Description | WASHER FLAT 7/16" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7/16" Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size 7/16" |
Manufacturer Essentra Components | Diameter - Inside 0.443" (11.25mm) |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Thickness 0.032" (0.81mm) |
Part Status Active | Material Nylon |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07800 € | 0,39 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06480 € | 1,62 € |
| 50 | 0,06020 € | 3,01 € |
| 100 | 0,05600 € | 5,60 € |
| 250 | 0,05116 € | 12,79 € |
| 500 | 0,04798 € | 23,99 € |
| 1.000 | 0,04515 € | 45,15 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

