7/16" Flat Washer 0.032" (0.81mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7/16" Flat Washer 0.032" (0.81mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

16FW437032

DigiKey Part Number
RPC6781-ND
Manufacturer
Manufacturer Product Number
16FW437032
Description
WASHER FLAT 7/16" NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7/16" Flat Washer 0.032" (0.81mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
16FW437032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
7/16"
Diameter - Inside
0.443" (11.25mm)
Diameter - Outside
0.750" (19.05mm) 3/4"
Thickness
0.032" (0.81mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.919
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,08000 €0,40 €
100,07300 €0,73 €
250,06560 €1,64 €
500,06100 €3,05 €
1000,05670 €5,67 €
2500,05180 €12,95 €
5000,04858 €24,29 €
1.0000,04572 €45,72 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €