


16FW375093B | |
|---|---|
DigiKey Part Number | RPC6797-ND |
Manufacturer | |
Manufacturer Product Number | 16FW375093B |
Description | WASHER FLAT 3/8" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8" Flat Washer 0.093" (2.36mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW375093B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.625" (15.88mm) | |
Thickness | 0.093" (2.36mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08600 € | 0,43 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06680 € | 3,34 € |
| 100 | 0,06220 € | 6,22 € |
| 250 | 0,05688 € | 14,22 € |
| 500 | 0,05336 € | 26,68 € |
| 1.000 | 0,05022 € | 50,22 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

