


16FW375093 | |
|---|---|
DigiKey Part Number | RPC6875-ND |
Manufacturer | |
Manufacturer Product Number | 16FW375093 |
Description | WASHER FLAT 3/8" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8" Flat Washer 0.093" (2.36mm) Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size 3/8" |
Manufacturer Essentra Components | Diameter - Inside 0.380" (9.65mm) |
Series | Diameter - Outside 0.625" (15.88mm) |
Packaging Bulk | Thickness 0.093" (2.36mm) |
Part Status Active | Material Nylon |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06600 € | 3,30 € |
| 100 | 0,06140 € | 6,14 € |
| 250 | 0,05616 € | 14,04 € |
| 500 | 0,05270 € | 26,35 € |
| 1.000 | 0,04959 € | 49,59 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

