


16FW375032B | |
|---|---|
DigiKey Part Number | RPC6793-ND |
Manufacturer | |
Manufacturer Product Number | 16FW375032B |
Description | WASHER FLAT 3/8" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8" Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW375032B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.375" (9.53mm) | |
Diameter - Outside | 0.625" (15.88mm) | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05800 € | 0,29 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04800 € | 1,20 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,04160 € | 4,16 € |
| 250 | 0,03792 € | 9,48 € |
| 500 | 0,03548 € | 17,74 € |
| 1.000 | 0,03331 € | 33,31 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

