


16FW312093B | |
|---|---|
DigiKey Part Number | RPC6789-ND |
Manufacturer | |
Manufacturer Product Number | 16FW312093B |
Description | FLAT WASHER, NYLON, BLACK, .317 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.093" (2.36mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW312093B Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.317" (8.05mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Thickness 0.093" (2.36mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,07000 € | 0,35 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05760 € | 1,44 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,05000 € | 5,00 € |
| 250 | 0,04564 € | 11,41 € |
| 500 | 0,04274 € | 21,37 € |
| 1.000 | 0,04018 € | 40,18 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

