


16FW312062B | |
|---|---|
DigiKey Part Number | RPC6787-ND |
Manufacturer | |
Manufacturer Product Number | 16FW312062B |
Description | FLAT WASHER, NYLON, BLACK, .317 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Diameter - Inside | 0.317" (8.05mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.062" (1.57mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07000 € | 0,35 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05840 € | 1,46 € |
| 50 | 0,05440 € | 2,72 € |
| 100 | 0,05050 € | 5,05 € |
| 250 | 0,04612 € | 11,53 € |
| 500 | 0,04324 € | 21,62 € |
| 1.000 | 0,04065 € | 40,65 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

