


16FW312062 | |
|---|---|
DigiKey Part Number | RPC6309-ND |
Manufacturer | |
Manufacturer Product Number | 16FW312062 |
Description | WASHER FLAT 5/16 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16" Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW312062 Models |
Category | Thread/Screw/Hole Size 5/16" |
Manufacturer Essentra Components | Diameter - Inside 0.317" (8.05mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05520 € | 1,38 € |
| 50 | 0,05260 € | 2,63 € |
| 100 | 0,05000 € | 5,00 € |
| 250 | 0,04680 € | 11,70 € |
| 500 | 0,04458 € | 22,29 € |
| 1.000 | 0,04245 € | 42,45 € |
| 3.000 | 0,03928 € | 117,84 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

