


16FW250125B | |
|---|---|
DigiKey Part Number | RPC6801-ND |
Manufacturer | |
Manufacturer Product Number | 16FW250125B |
Description | WASHER FLAT 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.257" (6.53mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.125" (3.18mm) 1/8" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,07000 € | 3,50 € |
| 100 | 0,06520 € | 6,52 € |
| 250 | 0,05964 € | 14,91 € |
| 500 | 0,05600 € | 28,00 € |
| 1.000 | 0,05270 € | 52,70 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

