


16FW250032B | |
|---|---|
DigiKey Part Number | RPC6866-ND |
Manufacturer | |
Manufacturer Product Number | 16FW250032B |
Description | WASHER FLAT 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size 1/4" |
Manufacturer Essentra Components | Diameter - Inside 0.257" (6.53mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Thickness 0.032" (0.81mm) |
Part Status Active | Material Nylon |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05400 € | 0,27 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04480 € | 1,12 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03850 € | 3,85 € |
| 250 | 0,03512 € | 8,78 € |
| 500 | 0,03286 € | 16,43 € |
| 1.000 | 0,03085 € | 30,85 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

