


16FW010093B | |
|---|---|
DigiKey Part Number | RPC6846-ND |
Manufacturer | |
Manufacturer Product Number | 16FW010093B |
Description | WASHER FLAT #10 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Flat Washer 0.093" (2.36mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW010093B Models |
Category | Thread/Screw/Hole Size #10 |
Manufacturer Essentra Components | Diameter - Inside 0.194" (4.93mm) |
Series | Diameter - Outside 0.375" (9.53mm) |
Packaging Bulk | Thickness 0.093" (2.36mm) |
Part Status Active | Material Nylon |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,05340 € | 5,34 € |
| 250 | 0,04876 € | 12,19 € |
| 500 | 0,04570 € | 22,85 € |
| 1.000 | 0,04299 € | 42,99 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

