


16FW010093 | |
|---|---|
DigiKey Part Number | RPC6322-ND |
Manufacturer | |
Manufacturer Product Number | 16FW010093 |
Description | WASHER FLAT M4 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW010093 Models |
Category | Thread/Screw/Hole Size #10 |
Manufacturer Essentra Components | Diameter - Inside 0.194" (4.93mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05920 € | 1,48 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,05350 € | 5,35 € |
| 250 | 0,05016 € | 12,54 € |
| 500 | 0,04774 € | 23,87 € |
| 1.000 | 0,04545 € | 45,45 € |
| 3.000 | 0,04206 € | 126,18 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

