#10 Flat Washer 0.062" (1.57mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#10 Flat Washer 0.062" (1.57mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

16FW010062B

DigiKey Part Number
RPC6771-ND
Manufacturer
Manufacturer Product Number
16FW010062B
Description
WASHER FLAT #10 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#10 Flat Washer 0.062" (1.57mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
16FW010062B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
#10
Diameter - Inside
0.194" (4.93mm)
Diameter - Outside
0.375" (9.53mm)
Thickness
0.062" (1.57mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.493
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,06200 €0,31 €
100,05800 €0,58 €
250,05200 €1,30 €
500,04800 €2,40 €
1000,04470 €4,47 €
2500,04080 €10,20 €
5000,03820 €19,10 €
1.0000,03589 €35,89 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €