


16FW008125 | |
|---|---|
DigiKey Part Number | RPC6850-ND |
Manufacturer | |
Manufacturer Product Number | 16FW008125 |
Description | WASHER FLAT #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW008125 Models |
Category | Thread/Screw/Hole Size #8 |
Manufacturer Essentra Components | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.375" (9.53mm) |
Packaging Bulk | Thickness 0.125" (3.18mm) 1/8" |
Part Status Active | Material Nylon |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08600 € | 0,43 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,06180 € | 6,18 € |
| 250 | 0,05648 € | 14,12 € |
| 500 | 0,05298 € | 26,49 € |
| 1.000 | 0,04987 € | 49,87 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

