


16FW008062B | |
|---|---|
DigiKey Part Number | RPC6811-ND |
Manufacturer | |
Manufacturer Product Number | 16FW008062B |
Description | WASHER FLAT #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW008062B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.375" (9.53mm) | |
Thickness | 0.062" (1.57mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05200 € | 1,30 € |
| 50 | 0,04800 € | 2,40 € |
| 100 | 0,04470 € | 4,47 € |
| 250 | 0,04080 € | 10,20 € |
| 500 | 0,03820 € | 19,10 € |
| 1.000 | 0,03589 € | 35,89 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

