


16FW008032B | |
|---|---|
DigiKey Part Number | RPC6763-ND |
Manufacturer | |
Manufacturer Product Number | 16FW008032B |
Description | WASHER FLAT #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #8 |
Manufacturer Essentra Components | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.375" (9.53mm) |
Packaging Bulk | Thickness 0.032" (0.81mm) |
Part Status Active | Material Nylon |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05400 € | 0,27 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,04440 € | 1,11 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03830 € | 3,83 € |
| 250 | 0,03492 € | 8,73 € |
| 500 | 0,03268 € | 16,34 € |
| 1.000 | 0,03068 € | 30,68 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

