


16FW006125 | |
|---|---|
DigiKey Part Number | RPC6806-ND |
Manufacturer | |
Manufacturer Product Number | 16FW006125 |
Description | WASHER FLAT #6 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6 Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW006125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.312" (7.92mm) | |
Thickness | 0.125" (3.18mm) 1/8" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07000 € | 0,35 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,05020 € | 5,02 € |
| 250 | 0,04580 € | 11,45 € |
| 500 | 0,04290 € | 21,45 € |
| 1.000 | 0,04034 € | 40,34 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


