


16FW006093 | |
|---|---|
DigiKey Part Number | RPC6320-ND |
Manufacturer | |
Manufacturer Product Number | 16FW006093 |
Description | WASHER FLAT M3.5 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6 Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW006093 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.312" (7.93mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05760 € | 1,44 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,05210 € | 5,21 € |
| 250 | 0,04880 € | 12,20 € |
| 500 | 0,04646 € | 23,23 € |
| 1.000 | 0,04423 € | 44,23 € |
| 3.000 | 0,04093 € | 122,79 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

