Parametric Equivalent



16FW006062B | |
|---|---|
DigiKey Part Number | RPC6762-ND |
Manufacturer | |
Manufacturer Product Number | 16FW006062B |
Description | WASHER FLAT #6 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6 Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW006062B Models |
Category | Thread/Screw/Hole Size #6 |
Manufacturer Essentra Components | Diameter - Inside 0.140" (3.56mm) |
Series | Diameter - Outside 0.312" (7.92mm) |
Packaging Bulk | Thickness 0.062" (1.57mm) |
Part Status Active | Material Nylon |
Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16FW006062 | Essentra Components | 37.626 | RPC6761-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,04600 € | 0,23 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03880 € | 0,97 € |
| 50 | 0,03580 € | 1,79 € |
| 100 | 0,03320 € | 3,32 € |
| 250 | 0,03028 € | 7,57 € |
| 500 | 0,02832 € | 14,16 € |
| 1.000 | 0,02657 € | 26,57 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


