


16FW004093 | |
|---|---|
DigiKey Part Number | RPC6861-ND |
Manufacturer | |
Manufacturer Product Number | 16FW004093 |
Description | WASHER FLAT #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Flat Washer 0.093" (2.36mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW004093 Models |
Category | Thread/Screw/Hole Size #4 |
Manufacturer Essentra Components | Diameter - Inside 0.115" (2.92mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Thickness 0.093" (2.36mm) |
Part Status Active | Material Nylon |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06400 € | 0,32 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05360 € | 1,34 € |
| 50 | 0,04960 € | 2,48 € |
| 100 | 0,04620 € | 4,62 € |
| 250 | 0,04220 € | 10,55 € |
| 500 | 0,03950 € | 19,75 € |
| 1.000 | 0,03713 € | 37,13 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

