


16FW002125 | |
|---|---|
DigiKey Part Number | RPC6317-ND |
Manufacturer | |
Manufacturer Product Number | 16FW002125 |
Description | WASHER FLAT M2 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2 Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW002125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #2 | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05760 € | 1,44 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,05230 € | 5,23 € |
| 250 | 0,04900 € | 12,25 € |
| 500 | 0,04662 € | 23,31 € |
| 1.000 | 0,04439 € | 44,39 € |
| 3.000 | 0,04108 € | 123,24 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

