


16FW002062 | |
|---|---|
DigiKey Part Number | RPC6854-ND |
Manufacturer | |
Manufacturer Product Number | 16FW002062 |
Description | WASHER FLAT #2 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2 Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW002062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #2 | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Thickness | 0.062" (1.57mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,03800 € | 0,19 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,03160 € | 0,79 € |
| 50 | 0,02920 € | 1,46 € |
| 100 | 0,02710 € | 2,71 € |
| 250 | 0,02460 € | 6,15 € |
| 500 | 0,02300 € | 11,50 € |
| 1.000 | 0,02155 € | 21,55 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

