
16CW312500 | |
|---|---|
DigiKey Part Number | RPC9449-ND |
Manufacturer | |
Manufacturer Product Number | 16CW312500 |
Description | WASHER SHOULDER 5/16" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16" Shoulder Washer 0.500" (12.70mm) 1/2" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16CW312500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 5/16" | |
Diameter - Inside | 0.344" (8.74mm) | |
Diameter - Outside | 0.875" (22.23mm) 7/8" | |
Thickness - Overall | 0.500" (12.70mm) 1/2" | |
Length - Below Head | 0.378" (9.60mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18800 € | 0,94 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,15720 € | 3,93 € |
| 50 | 0,14660 € | 7,33 € |
| 100 | 0,13720 € | 13,72 € |
| 250 | 0,12612 € | 31,53 € |
| 500 | 0,11884 € | 59,42 € |
| 1.000 | 0,11230 € | 112,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

