16CW250250 | |
|---|---|
DigiKey Part Number | RPC9565-ND |
Manufacturer | |
Manufacturer Product Number | 16CW250250 |
Description | WASHER SHOULDER 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer 0.198" (5.03mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16CW250250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness - Overall | 0.198" (5.03mm) | |
Length - Below Head | 0.150" (3.81mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40392 € | 201,96 € |
| Unit Price without VAT: | 0,40392 € |
|---|---|
| Unit Price with VAT: | 0,48066 € |

