
16CW008042 | |
|---|---|
DigiKey Part Number | RPC9355-ND |
Manufacturer | |
Manufacturer Product Number | 16CW008042 |
Description | WASHER SHOULDER #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer 0.139" (3.53mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16CW008042 Models |
Category | Diameter - Inside 0.187" (4.75mm) 3/16" |
Manufacturer Essentra Components | Diameter - Outside 0.497" (12.62mm) |
Series | Thickness - Overall 0.139" (3.53mm) |
Packaging Bulk | Length - Below Head 0.093" (2.36mm) |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size #8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06800 € | 0,34 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,05160 € | 2,58 € |
| 100 | 0,04800 € | 4,80 € |
| 250 | 0,04388 € | 10,97 € |
| 500 | 0,04112 € | 20,56 € |
| 1.000 | 0,03864 € | 38,64 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

