
16CW008041 | |
|---|---|
DigiKey Part Number | RPC9947-ND |
Manufacturer | |
Manufacturer Product Number | 16CW008041 |
Description | WASHER SHOULDER #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer 0.170" (4.32mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16CW008041 Models |
Category | Diameter - Inside 0.171" (4.34mm) |
Manufacturer Essentra Components | Diameter - Outside 0.414" (10.52mm) |
Series | Thickness - Overall 0.170" (4.32mm) |
Packaging Bulk | Length - Below Head 0.130" (3.30mm) |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size #8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15200 € | 0,76 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,11010 € | 11,01 € |
| 250 | 0,10112 € | 25,28 € |
| 500 | 0,09518 € | 47,59 € |
| 1.000 | 0,08984 € | 89,84 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

