16CW004257 | |
|---|---|
DigiKey Part Number | RPC9931-ND |
Manufacturer | |
Manufacturer Product Number | 16CW004257 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.257" (6.53mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16CW004257 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.305" (7.75mm) | |
Thickness - Overall | 0.257" (6.53mm) | |
Length - Below Head | 0.217" (5.51mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06800 € | 0,34 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05520 € | 1,38 € |
| 50 | 0,05100 € | 2,55 € |
| 100 | 0,04740 € | 4,74 € |
| 250 | 0,04328 € | 10,82 € |
| 500 | 0,04056 € | 20,28 € |
| 1.000 | 0,03811 € | 38,11 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

