


167210000002 | |
|---|---|
DigiKey Part Number | RPC2810-ND |
Manufacturer | |
Manufacturer Product Number | 167210000002 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.059" ~ 0.354" (1.50mm ~ 9.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167210000002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.551" (14.00mm) | |
Head Diameter | 0.512" (13.00mm) | |
Head Height | - | |
Hole Diameter | 0.268" ~ 0.327" (6.80mm ~ 8.30mm) | |
Grip Range | 0.059" ~ 0.354" (1.50mm ~ 9.00mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19200 € | 0,96 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,16200 € | 4,05 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,14150 € | 14,15 € |
| 300 | 0,12807 € | 38,42 € |
| 500 | 0,12258 € | 61,29 € |
| 1.000 | 0,11587 € | 115,87 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

