


167209069902 | |
|---|---|
DigiKey Part Number | RPC2809-ND |
Manufacturer | |
Manufacturer Product Number | 167209069902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.079" ~ 0.748" (2.01mm ~ 19.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167209069902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.945" (24.00mm) | |
Head Diameter | 0.669" (16.99mm) | |
Head Height | 0.047" (1.19mm) 3/64" | |
Hole Diameter | 0.232" ~ 0.283" (5.90mm ~ 7.20mm) | |
Grip Range | 0.079" ~ 0.748" (2.01mm ~ 19.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,25200 € | 1,26 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,21120 € | 5,28 € |
| 50 | 0,19700 € | 9,85 € |
| 100 | 0,18460 € | 18,46 € |
| 300 | 0,16750 € | 50,25 € |
| 500 | 0,16052 € | 80,26 € |
| 1.000 | 0,15193 € | 151,93 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

