


167209000002 | |
|---|---|
DigiKey Part Number | RPC2808-ND |
Manufacturer | |
Manufacturer Product Number | 167209000002 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.079" ~ 0.748" (2.01mm ~ 19.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167209000002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.945" (24.00mm) | |
Head Diameter | 0.669" (16.99mm) | |
Head Height | 0.047" (1.19mm) 3/64" | |
Hole Diameter | 0.232" ~ 0.283" (5.90mm ~ 7.20mm) | |
Grip Range | 0.079" ~ 0.748" (2.01mm ~ 19.00mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24800 € | 1,24 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,20880 € | 5,22 € |
| 50 | 0,19460 € | 9,73 € |
| 100 | 0,18230 € | 18,23 € |
| 300 | 0,16543 € | 49,63 € |
| 500 | 0,15852 € | 79,26 € |
| 1.000 | 0,15004 € | 150,04 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

