Barbed Fastener 0.079" ~ 0.217" (2.01mm ~ 5.51mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.079" ~ 0.217" (2.01mm ~ 5.51mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

167208000002

DigiKey Part Number
RPC2804-ND
Manufacturer
Manufacturer Product Number
167208000002
Description
BARBED FASTENER NYLON NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.079" ~ 0.217" (2.01mm ~ 5.51mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
167208000002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
0.433" (11.00mm)
Head Diameter
0.669" (16.99mm)
Head Height
-
Hole Diameter
0.232" ~ 0.283" (5.90mm ~ 7.20mm)
Grip Range
0.079" ~ 0.217" (2.01mm ~ 5.51mm)
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,22000 €0,22 €
50,17800 €0,89 €
100,16400 €1,64 €
250,14760 €3,69 €
500,13760 €6,88 €
1000,12870 €12,87 €
3000,11643 €34,93 €
5000,11144 €55,72 €
1.0000,10529 €105,29 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €