


167207069902 | |
|---|---|
DigiKey Part Number | RPC2803-ND |
Manufacturer | |
Manufacturer Product Number | 167207069902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.039" ~ 1.063" (0.99mm ~ 27.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167207069902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.260" (32.00mm) | |
Head Diameter | 0.512" (13.00mm) | |
Head Height | 0.059" (1.50mm) | |
Hole Diameter | 0.102" ~ 0.252" (2.60mm ~ 6.40mm) | |
Grip Range | 0.039" ~ 1.063" (0.99mm ~ 27.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17000 € | 0,85 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14320 € | 3,58 € |
| 50 | 0,13340 € | 6,67 € |
| 100 | 0,12460 € | 12,46 € |
| 300 | 0,11267 € | 33,80 € |
| 500 | 0,10782 € | 53,91 € |
| 1.000 | 0,10183 € | 101,83 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

