


167206569902 | |
|---|---|
DigiKey Part Number | RPC2801-ND |
Manufacturer | |
Manufacturer Product Number | 167206569902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.059" ~ 0.591" (1.50mm ~ 15.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167206569902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.787" (20.00mm) | |
Head Diameter | 0.512" (13.00mm) | |
Head Height | 0.059" (1.50mm) | |
Hole Diameter | 0.220" ~ 0.252" (5.59mm ~ 6.40mm) | |
Grip Range | 0.059" ~ 0.591" (1.50mm ~ 15.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18200 € | 0,91 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,15200 € | 3,80 € |
| 50 | 0,14200 € | 7,10 € |
| 100 | 0,13270 € | 13,27 € |
| 300 | 0,12003 € | 36,01 € |
| 500 | 0,11490 € | 57,45 € |
| 1.000 | 0,10856 € | 108,56 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

