Barbed Fastener 0.059" ~ 0.591" (1.50mm ~ 15.00mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.059" ~ 0.591" (1.50mm ~ 15.00mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

167206500002

DigiKey Part Number
RPC2800-ND
Manufacturer
Manufacturer Product Number
167206500002
Description
BARBED FASTENER NYLON NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.059" ~ 0.591" (1.50mm ~ 15.00mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
167206500002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.512" (13.00mm)
Manufacturer
Essentra Components
Head Height
0.059" (1.50mm)
Series
Hole Diameter
0.220" ~ 0.252" (5.59mm ~ 6.40mm)
Packaging
Bag
Grip Range
0.059" ~ 0.591" (1.50mm ~ 15.00mm)
Part Status
Active
Color
Natural
Type
Barbed Fastener
Material
Nylon
Rivet Length
0.787" (20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,20000 €0,20 €
50,15800 €0,79 €
100,14600 €1,46 €
250,13240 €3,31 €
500,12360 €6,18 €
1000,11540 €11,54 €
3000,10427 €31,28 €
5000,09976 €49,88 €
1.0000,09421 €94,21 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €